The MT46V64M16P-6T is a 1Gb 2.5V SDRAM with an access time of 0.7ns and a maximum frequency of 333MHz. It is packaged in a TSOP and is lead free and RoHS compliant. The device operates at a supply voltage of 2.5V and is suitable for high-speed applications.
Micron MT46V64M16P-6T technical specifications.
| Access Time-Max | 0.7ns |
| Package/Case | TSOP |
| Density | 1Gb |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| Voltage | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V64M16P-6T to view detailed technical specifications.
No datasheet is available for this part.