DRAM Chip DDR SDRAM 128M-Bit 8Mx16 2.5V 66-Pin TSOP Tray
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 0.7ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |