
This 512Mb memory device features a 16-bit address bus and 4-bit data bus, with a maximum frequency of 533MHz. It operates at a supply voltage of 1.8V and is packaged in a FBGA package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of 0°C.
Micron MT47H128M4CF-37E:F technical specifications.
| Access Time-Max | 0.5ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 4b |
| Density | 512Mb |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H128M4CF-37E:F to view detailed technical specifications.
No datasheet is available for this part.