
DDR2 SDRAM memory chip, 512Mbit density, organized as 128Mx4 with a 4-bit data bus width. Features an 800 MHz maximum clock rate and 16-bit address bus. Operates at 1.8V typical supply voltage, with a 60-pin FBGA surface mount package measuring 10x8x0.8mm with 0.8mm pin pitch. Extended temperature range from -40°C to 85°C.
Micron MT47H128M4JN-25EIT:FTR technical specifications.
Download the complete datasheet for Micron MT47H128M4JN-25EIT:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.