The MT47H128M8CF-25E is a 1Gb density SDRAM with an access time of 0.4ns. It operates at a voltage of 1.8V and has a maximum frequency of 800MHz. The device is packaged in a lead free FBGA and is RoHS compliant. It is designed to operate within a range of 1.8V and is suitable for high-speed applications.
Micron MT47H128M8CF-25E technical specifications.
| Access Time-Max | 0.4ns |
| Package/Case | FBGA |
| Density | 1Gb |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| Voltage | 1.8V |
| DC Rated Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H128M8CF-25E to view detailed technical specifications.
No datasheet is available for this part.