The MT47H128M8CF-25E:HTR is a 1Gb volatile memory device with an access time of 400ps and a maximum frequency of 800MHz. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.8V. The device is packaged in a FBGA package and is mounted using a surface mount process. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Micron MT47H128M8CF-25E:HTR technical specifications.
| Access Time | 400ps |
| Access Time-Max | 0.4ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 1Gb |
| Frequency | 400MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H128M8CF-25E:HTR to view detailed technical specifications.
No datasheet is available for this part.