The MT47H128M8JN-3 is a 1Gb SRAM with an access time of 0.45ns and a maximum frequency of 667MHz. It operates at a voltage of 1.8V and is packaged in a FBGA package. The device is not RoHS compliant. It is designed to operate at a maximum supply voltage of 1.8V.
Micron MT47H128M8JN-3 technical specifications.
| Access Time-Max | 0.45ns |
| Package/Case | FBGA |
| Density | 1Gb |
| Frequency | 333MHz |
| Max Frequency | 667MHz |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | No |
| Voltage | 1.8V |
| DC Rated Voltage | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT47H128M8JN-3 to view detailed technical specifications.
No datasheet is available for this part.