Micron MT47H32M16BN-25:DTR technical specifications.
| Access Time | 400ps |
| Access Time-Max | 400ps |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 295mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H32M16BN-25:DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
