DRAM Chip DDR2 SDRAM 512M-Bit 32Mx16 1.8V 84-Pin FBGA Tray
Micron MT47H32M16BN-5E technical specifications.
| Access Time-Max | 0.6ns |
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H32M16BN-5E to view detailed technical specifications.
No datasheet is available for this part.