
The MT47H32M16BN-5EIT:DTR is a 512Mb DDR2 SDRAM RAM with a memory access time of 600ps and a maximum operating frequency of 200MHz. It is packaged in a lead-free FBGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 95°C. It is available in quantities of 1000 units per reel.
Micron MT47H32M16BN-5EIT:DTR technical specifications.
| Access Time | 600ps |
| Package/Case | FBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H32M16BN-5EIT:DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
