Datasheets.com
Datasheets.com
DDR2 SDRAM 512Mbit 32Mx16 800MHz 1.8V 84-Pin FBGA
Micron

MT47H32M16HW-25:FTR

DDR2 SDRAM 512Mbit 32Mx16 800MHz 1.8V 84-Pin FBGA

DDR2 SDRAM memory chip, 512Mbit density, organized as 32Mx16 with a 16-bit data bus. Features an 800 MHz maximum clock rate, 4 internal banks, and 8M words per bank. Housed in an 84-pin FBGA package with a 0.8mm pin pitch, measuring 12.5mm x 8mm x 0.8mm. Operates at a typical 1.8V supply voltage and supports surface mounting.

PackageFBGA
MountingSurface Mount
Quick Jump:

Technical Specifications

Micron MT47H32M16HW-25:FTR technical specifications.

General

Basic Package Type
Ball Grid Array
Package Family Name
BGA
Package/Case
FBGA
Package Description
Fine Pitch Ball Grid Array
Lead Shape
Ball
Pin Count
84
PCB
84
Package Length (mm)
12.5
Package Width (mm)
8
Package Height (mm)
0.8
Pin Pitch (mm)
0.8
Package Material
Plastic
Mounting
Surface Mount
Density
512Mbit
Type
DDR2 SDRAM
Organization
32Mx16
Data Bus Width
16bit
Maximum Clock Rate
800MHz
Number of Internal Banks
4
Number of Words per Bank
8M
Maximum Access Time
0.4ns
Density in Bits
536870912bit
Address Bus Width
15bit
Maximum Operating Current
295mA
Typical Operating Supply Voltage
1.8V
Max Operating Supply Voltage
1.9V
Min Operating Supply Voltage
1.7V
Min Operating Temperature
0°C
Max Operating Temperature
85°C

Compliance

Cage Code
6Y440
EU RoHS
No
HTS Code
8542320028
Schedule B
8542320015
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Micron MT47H32M16HW-25:FTR Datasheet

Download the complete datasheet for Micron MT47H32M16HW-25:FTR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.