Automotive-grade DDR2 SDRAM chip, 512Mbit density, organized as 32Mx16 for a 16-bit data bus. Features a maximum clock rate of 533 MHz and operates at a typical 1.8V supply voltage. Housed in an 84-pin FBGA package with a 0.8mm pin pitch, this surface-mount component offers a 12.5mm x 8mm x 0.8mm footprint and a wide operating temperature range of -40°C to 105°C.
Micron MT47H32M16HW-37EAT:FTR technical specifications.
Download the complete datasheet for Micron MT47H32M16HW-37EAT:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.