DDR2 SDRAM memory chip with 512Mbit density, organized as 32Mx16 for a 16-bit data bus width. Features a maximum clock rate of 667 MHz and operates at a typical supply voltage of 1.8V. Housed in an 84-pin FBGA package with a 0.8mm pin pitch, this surface-mount component offers 4 internal banks and a maximum access time of 0.45 ns, suitable for a wide operating temperature range of -40°C to 85°C.
Micron MT47H32M16HW-3EIT:FTR technical specifications.
Download the complete datasheet for Micron MT47H32M16HW-3EIT:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.