
IC SDRAM 1GBIT 400MHZ 84FBGA
Checking distributor stock and pricing after the page loads.
| Access Time | 400ps |
| Package/Case | TFBGA |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Operating Temperature | 95°C |
| Memory Size | 1Gb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
