Micron MT47H64M8CB-25:B technical specifications.
| Access Time | 400ps |
| Package/Case | FBGA |
| Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M8CB-25:B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
