
The MT47H64M8CB-5E:BTR is a 512Mb DDR2 SDRAM RAM with an access time of 600ps and a maximum operating frequency of 200MHz. It is packaged in a surface mount FBGA package and is rated for operation between 0°C and 85°C. This component is suitable for use in high-speed memory applications and is available in quantities of 2000 per reel.
Micron MT47H64M8CB-5E:BTR technical specifications.
| Access Time | 600ps |
| Package/Case | FBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M8CB-5E:BTR to view detailed technical specifications.
No datasheet is available for this part.
