
DDR2 SDRAM memory chip, 512Mbit density, organized as 64Mx8 with an 8-bit data bus. Features an 800 MHz maximum clock rate, 1.8V typical operating supply voltage, and operates across a -40°C to 105°C temperature range. Housed in a 60-pin FBGA package with 0.8mm pin pitch, this surface-mount component offers 4 internal banks and a 16-bit address bus.
Micron MT47H64M8JN-25AT:FTR technical specifications.
Download the complete datasheet for Micron MT47H64M8JN-25AT:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.