The MT48H16M32L2B5-8TR is a 512Mb SDRAM RAM module with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a frequency of 125MHz and an access time of 7.5ns. The module is packaged in a VFBGA package and is mounted on the surface. It is available in a tape and reel packaging with a quantity of 1000 units.
Micron MT48H16M32L2B5-8TR technical specifications.
| Access Time | 7.5ns |
| Package/Case | VFBGA |
| Frequency | 125MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H16M32L2B5-8TR to view detailed technical specifications.
No datasheet is available for this part.