The MT48H8M32LFB5-75 is a 256Mb memory IC with a 14-bit address bus, operating at a maximum frequency of 133MHz and a supply voltage of 1.8V. It is packaged in a VFBGA package and is lead-free. The IC is designed to operate within a temperature range of 0°C to 70°C. It is RoHS compliant and has a supply current of 100mA.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Density | 256Mb |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Organization | 8MX32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |