
The MT48LC16M16A2P-7EL:DTR is a 256Mb parallel SDRAM with an access time of 5.4ns and a maximum frequency of 143MHz. It operates at a supply voltage of 3.3V and is packaged in a TSOP package, suitable for surface mount applications. The device is rated for operation between 0°C and 70°C. It is available in quantities of 1000 units per reel.
Micron MT48LC16M16A2P-7EL:DTR technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M16A2P-7EL:DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
