Micron MT48LC4M32B2P-6A technical specifications.
| Access Time | 6ns |
| Package/Case | TSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M32B2P-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
