FILTER UNIT, 80MM - More Details
Micron MT48LC4M32LFF5-8 technical specifications.
| Max Frequency | 125MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC4M32LFF5-8 to view detailed technical specifications.
No datasheet is available for this part.