Micron MT48LC8M16A2F4-75 technical specifications.
| Density | 128Mb |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC8M16A2F4-75 to view detailed technical specifications.
No datasheet is available for this part.