Micron MT48LC8M16LFB4-10IT:GTR technical specifications.
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC8M16LFB4-10IT:GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
