Micron MT48LC8M32B2TG-7TR technical specifications.
| Access Time | 6ns |
| Address Bus Width | 14b |
| Package/Case | TFSOP |
| Density | 256Mb |
| Frequency | 143MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX32 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 145mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC8M32B2TG-7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
