Micron MT48V8M16LFB4-8 technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48V8M16LFB4-8 to view detailed technical specifications.
No datasheet is available for this part.