Micron MT49H16M18FM-25TR technical specifications.
| Access Time | 20ns |
| Address Bus Width | 23b |
| Package/Case | TFBGA |
| Data Bus Width | 18b |
| Density | 288Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 288Mb |
| Memory Type | RAM, , Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT49H16M18FM-25TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.