Micron MT4VDDT3264HG-40BF2 technical specifications.
| Access Time-Max | 900ns |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 256MB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Socket |
| Number of Elements | 4 |
| Operating Supply Voltage | 2.6V |
| Organization | 32MX64 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT4VDDT3264HG-40BF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.