
The MT8LSDT3264HY-13ED2 is a 256MB SDRAM memory device with a 64-bit data bus width and a 32MX64 organization. It operates at a maximum frequency of 133MHz and a maximum supply voltage of 3.6V. The device is designed to function within a temperature range of 0°C to 70°C and is packaged in a lead-free tray. The MT8LSDT3264HY-13ED2 is a Micron-manufactured SDRAM memory device.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 5.4ns |
| Data Bus Width | 64b |
| Height | 31.2mm |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256MB |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
