Micron MT8VDDT3264AY40BG6 technical specifications.
| Package/Case | DIMM |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Memory Size | 256MB |
| Memory Type | DDR SDRAM, |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Micron MT8VDDT3264AY40BG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.