
512Mbyte DDR SDRAM DRAM Module, 200-pin SODIMM with 64-bit data bus width and 266 MHz maximum clock rate. Features 64Mx64 organization, 512Mbit chip density, and 8 chips per module. Operates at 2.5V typical supply voltage with a 2.3V to 2.7V range. 200-pin SODIMM package, JEDEC MO-224 compliant, with a 0.61mm pin pitch.
Micron MT8VDDT6464HY-265F3 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 200 |
| PCB | 200 |
| Package Length (mm) | 67.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 31.9(Max) |
| Pin Pitch (mm) | 0.61 |
| Mounting | Socket |
| Jedec | MO-224 |
| Main Category | DRAM Module |
| Total Density | 512Mbyte |
| Module Type | 200SODIMM |
| Maximum Clock Rate | 266MHz |
| Chip Density | 512Mbit |
| Subcategory | DDR SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 8 |
| Organization | 64Mx64 |
| Typical Operating Supply Voltage | 2.5V |
| Maximum Operating Current | 1160mA |
| Min Operating Supply Voltage | 2.3V |
| Max Operating Supply Voltage | 2.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 64Mx8 |
| ECC Support | No |
| Number of Ranks | Single |
| CAS Latency | 2.5 |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron MT8VDDT6464HY-265F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.