Micron MTFDDAA128MAM-1J2 technical specifications.
| Style | Solid State Drive |
| Capacity | 128Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 4000Mbps |
| Maximum Write Speed | 1400Mbps |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron MTFDDAA128MAM-1J2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.