The MTFDDAA240MBB-2AE1ZABYY is a commercial-grade SSD controller with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and is designed for use in secondary storage applications. The device operates within a supply voltage range of 3.14 to 3.46 volts. It is packaged in a 16-terminal ROHS compliant package measuring 54mm in width and 78.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MTFDDAA240MBB-2AE1ZABYY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N16 |
| Width | 54 |
| Length | 78.5 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.46 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MTFDDAA240MBB-2AE1ZABYY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.