Micron MTFDDAC512MAM-1K1 technical specifications.
| Package/Case | Module |
| Density | 512GB |
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C400 |
| Speed - Read | 500MB/s |
| Speed - Write | 260MB/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MTFDDAC512MAM-1K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
