Micron MTFDDAK060MBD-1AH12ITYY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 64424509440 |
| Number of Words Code | 60000000000 |
| Memory IC Type | FLASH MODULE |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MTFDDAK060MBD-1AH12ITYY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.