The MTFDDAK240MAV-1AE12ABYY is a commercial temperature flash memory drive with 22 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. This secondary storage controller is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MTFDDAK240MAV-1AE12ABYY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N22 |
| Width | 69.85 |
| Length | 100.2 |
| Pin Count | 22 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MTFDDAK240MAV-1AE12ABYY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.