This commercial temperature flash module features 22 terminals and operates between 0 and 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The module is packaged in a 22-pin R-XXFM-X22 package and measures 69.85mm in width and 100.45mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MTFDDAK960MBP-1AN16ABYY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X22 |
| Width | 69.85 |
| Length | 100.45 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1030792151040 |
| Number of Words Code | 960000000000 |
| Memory IC Type | FLASH MODULE |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MTFDDAK960MBP-1AN16ABYY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.