The Micron N25Q128A13T1240F is a 128Mb NOR flash memory with a 24-bit address bus width and SPI interface. It operates over a temperature range of -40°C to 85°C and is packaged in a TBGA package. The device is available on a tape and reel and is compliant with RoHS regulations.
Micron N25Q128A13T1240F technical specifications.
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13T1240F to view detailed technical specifications.
No datasheet is available for this part.