Micron N2M400FDB311A3CFTR technical specifications.
| Frequency | 52MHz |
| Interface | SPI, MMC |
| Max Operating Temperature | 85°C |
| Memory Size | 32Gb |
| Memory Type | FLASH, , NAND, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron N2M400FDB311A3CFTR to view detailed technical specifications.
No datasheet is available for this part.