Micron NAND01GR3B2CZF5E technical specifications.
| Address Bus Width | 28b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NAND, |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND01GR3B2CZF5E to view detailed technical specifications.
No datasheet is available for this part.