Micron NAND01GW3B2BZA6F technical specifications.
| Access Time-Max | 25us |
| Address Bus Width | 8b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND01GW3B2BZA6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
