Micron NAND02GR3BADZA6E technical specifications.
| Address Bus Width | 8b |
| Package/Case | VFBGA |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Micron NAND02GR3BADZA6E to view detailed technical specifications.
No datasheet is available for this part.