
The NAND08GW3B2CN6E is an 8Gb NAND flash memory device with a 30-bit address bus and a 2KB page size. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is available in a TSOP package and is surface mountable. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 25us |
| Address Bus Width | 30b |
| Package/Case | TSOP |
| Density | 8Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
