Micron NAND16GAH0PZA5F technical specifications.
| Package/Case | LFBGA |
| Density | 16Gb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND16GAH0PZA5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.