The NAND256W3A0AN6T is a 256Mb NAND flash memory device with a 25-bit address bus. It operates at a maximum temperature of 85°C and a maximum supply voltage of 3.6V. The device is packaged in a TSOP package and is designed for surface mount applications. The NAND256W3A0AN6T is not RoHS compliant.
Micron NAND256W3A0AN6T technical specifications.
| Access Time | 12us |
| Address Bus Width | 25b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Micron NAND256W3A0AN6T to view detailed technical specifications.
No datasheet is available for this part.