NAND Flash Parallel/Serial 3V/3.3V 32Gbit 4G x 8bit 25us 48-Pin TSOP T/R
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 25us |
| Address Bus Width | 1b |
| Package/Case | TSOP |
| Density | 32Gb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Not Compliant |