Micron WT1202 technical specifications.
| Depth | 40mm |
| Length | 45mm |
| Mount | Chassis |
| Number of Outputs | 2 |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Micron WT1202 to view detailed technical specifications.
No datasheet is available for this part.