
Micron WT1239 technical specifications.
| Depth | 68mm |
| Length | 89mm |
| Mount | Chassis |
| Number of Outputs | 2 |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Micron WT1239 to view detailed technical specifications.
No datasheet is available for this part.