Micronel D241L-012GK-1 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 22mA |
| Depth | 30mm |
| Diameter | 24mm |
| Lead Length | 200mm |
| Noise Level | 38dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 260mW |
| Reach SVHC Compliant | Unknown |
| Series | D240K |
| RoHS | Compliant |
Download the complete datasheet for Micronel D241L-012GK-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.