Micronel D301L-012GK-2 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 36mm |
| Diameter | 30mm |
| Noise Level | 42dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 580mW |
| Series | D300L |
| RoHS | Compliant |
Download the complete datasheet for Micronel D301L-012GK-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
